1-964332-1 | AMP

Receptacle, 1.0-2.5 mm², AWG 17-13, crimp connection, tin-plated, 1-964332-1

Order No.: 36P3602
EAN: 4099889646313
MPN:
1-964332-1
1-964332-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.4284 € *
Available: 0 pcs.
Available in 5 Days: 76,500 pcs.
Leadtime: 15 Weeks **
Total Price:
642.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1500 pcs.
0.4284 €

Socket contact, 1-964332-1, AMP

Socket Contact, Copper-Iron alloy, Tin-plated, Crimp connection, Wire size: 1.0 - 2.5 mm², AWG 17 - 13

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 17-13
Insulation diameter 2,2-3,7 mm
Contact connection Crimpanschluss
Contact material Kupfer-Eisen-Legierung
Contact surface Connection range verzinnt
contact surface verzinnt
Cable cross-section 1,0-2,5 mm²
Logistics
Country of origin US
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes