1-964334-1 | AMP

Receptacle, 2.5-4.0 mm², AWG 13-11, crimp connection, tin-plated, 1-964334-1

Order No.: 36P3603
EAN: 4099889646320
MPN:
1-964334-1
1-964334-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.3808 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
1,713.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
4500 pcs.
0.3808 €

Contacts for motor vehicles, 1-964334-1, AMP

Sealable: Yes, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 5.8 mm, 6.3 mm, Mating Tab Thickness: 0.8 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 2.5 - 4 mm², Wire Size Search: 2.5 mm², 3 mm², 4 mm², Wire Size Search: 12 AWG, 13 AWG, Wire Insulation Diameter: 3.4 - 4.5 mm, Operating Temperature Range: -40 - 130 °C.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 2.5-4.0 mm²
AWG cross-section AWG 13-11
Contact connection crimp connection
Contact material copper-iron alloy
contact surface tin-plated
Contact surface Connection range tin-plated
Insulation diameter 3.4-4.5 mm
Logistics
Property Value
Country of origin US
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes