1-967589-2 | AMP

Receptacle, 10-16 mm², AWG 16-14, crimp connection, silver-plated, 1-967589-2

Order No.: 35P9022
EAN: 4099889640250
MPN:
1-967589-2
AMP
1-967589-2 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
2.5466 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
2.5466 €

Contacts for motor vehicles, 1-967589-2, AMP

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 9.5 mm, Mating Tab Thickness: 1.2 mm, Automotive terminal Interface Plating: Silver (Ag), Automotive terminal Termination Method: Crimp, Wire Size: 10 - 16 mm², Wire Size Search: 16 mm², Wire Size Search: 6 AWG,7 AWG, Wire Insulation Diameter: 7.1 - 7.7 mm, 130 °C, 140 °C, Operating Temperature Range: -40 - 140 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 16-14
Insulation diameter 7.1-7.7 mm
Contact connection crimp connection
Contact material copper-nickel alloy
Contact surface Connection range tin-plated
contact surface silver-plated
Cable cross-section 10-16 mm²
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes