1-968050-1 | AMP
Tab, 4.0-6.0 mm², AWG 11-9, 1-968050-1
Order No.: 34P9873
EAN: 4099889631685
MPN:
1-968050-1
Unit Price (€ / pc.)
0.8449 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Tab, 1-968050-1, AMP
Special purpose terminal with wire insulation support, Tab, Orientation: straight, Terminal plating material: pre-tin.
Technical specifications
Version | Flachstecker | |
AWG cross-section | AWG 11-9 | |
Cable cross-section | 4,0-6,0 mm² |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |