1-968849-3 | AMP

Receptacle, 0.5-1.0 mm², AWG 20-17, crimp connection, silver-plated, 1-968849-3

Order No.: 35P8957
EAN: 4099889639636
MPN:
1-968849-3
Series: AMP MCP
1-968849-3 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.2559 € *
Available: 0 pcs.
Leadtime: 28 Weeks **
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
2 pcs.
0.2559 €
10 pcs.
0.2321 €
100 pcs.
0.2094 €
500 pcs.
0.1880 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contacts for motor vehicles, 1-968849-3, AMP

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.8 mm, Automotive terminal Interface Plating: Silver (Ag), Automotive terminal Termination Method: Crimp, Wire Size: 20 - 18 AWG, Wire Size: 0.5 - 1 mm², Wire Size Search: 0.5 mm², 0.6 mm², 0.75 mm², 0.85 mm², 1 mm², Wire Size Search: 18 AWG, 19 AWG, 20 AWG, Wire Insulation Diameter: 1.3 - 2.1 mm, 140 °C, Operating Temperature Range: -40 - 140 °C.

Technical specifications
Ausführung Buchsenkontakt
AWG-Leiterquerschnitt AWG 20-17
Isolationsdurchmesser 1,3-2,1 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Kupfer-Nickel-Legierung
Kontaktoberfläche Anschlussbereich versilbert
Kontaktoberfläche versilbert
Leiterquerschnitt 0,5-1,0 mm²
Logistics
Ursprungsland PL
Zolltarifnummer 85369040
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes