1-968851-1 | AMP

Receptacle, 1.5-2.5 mm², AWG 15-13, crimp connection, tin-plated, 1-968851-1

Order No.: 35P8958
EAN: 4099889639643
MPN:
1-968851-1
Series: AMP MCP
1-968851-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.1904 € *
Available: 1,648 pcs.
Next delivery: 3,500 pcs. on 2025-09-23
Leadtime: 20 Weeks **
Total Price:
3.81 € *
Price list
Quantity
Price per unit*
20 pcs.
0.1904 €
50 pcs.
0.1690 €
200 pcs.
0.1499 €
500 pcs.
0.1285 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket contact, 1-968851-1, AMP

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Locking Lance, Crimp Type: F-Crimp, Terminal Type: Receptacle, Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.8 mm, Interface Plating: Tin (Sn), Termination Method to Wire & Cable: Crimp, Product Terminates To: Wire, Wire Size: 15 - 13 AWG, Wire Size: 1.5 - 2.5 mm², Wire Size Search: 1.5 mm², 2 mm², 2.5 mm², Wire Size Search: 13 AWG, 14 AWG, 15 AWG, Wire Insulation Diameter: 1.9 - 3 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 - 130 °C, Compatible With Wire Base Material: Copper.

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 15-13
Insulation diameter 1,9-3 mm
Contact connection Crimpanschluss
Contact material Kupfer-Nickel-Legierung
Contact surface Connection range verzinnt
contact surface verzinnt
Cable cross-section 1,5-2,5 mm²
Logistics
Country of origin PL
Customs tariff number 85366990
Original Packaging Rolle mit 3.500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes