1-968851-3 | AMP

Receptacle, 1.0-2.5 mm², AWG 15-13, crimp connection, silver-plated, 1-968851-3

Order No.: 35P8959
EAN: 4099889639650
MPN:
1-968851-3
Series: AMP MCP
1-968851-3 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.2856 € *
Available: 0 pcs.
Available in 5 Days: 7,000 pcs.
Leadtime: 20 Weeks **
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
2 pcs.
0.2856 €
10 pcs.
0.2594 €
100 pcs.
0.2332 €
500 pcs.
0.2106 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contacts for motor vehicles, 1-968851-3, AMP

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.8 mm, Automotive terminal Interface Plating: Silver (Ag), Automotive terminal Termination Method: Crimp, Wire Size: 16 - 14 AWG, Wire Size: 1.5 - 2.5 mm², Wire Size Search: 1.5 mm², 2 mm², 2.5 mm², Wire Size Search: 14 AWG, 15 AWG, 16 AWG, Wire Insulation Diameter: 1.9 - 3 mm, 140 °C, Operating Temperature Range: -40 - 140 °C.

Technical specifications
Ausführung Buchsenkontakt
AWG-Leiterquerschnitt AWG 15-13
Isolationsdurchmesser 1,9-3 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Kupfer-Nickel-Legierung
Kontaktoberfläche Anschlussbereich versilbert
Kontaktoberfläche versilbert
Leiterquerschnitt 1,0-2,5 mm²
Logistics
Ursprungsland PL
Zolltarifnummer 85369040
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes