1-968853-1 | AMP

Receptacle, 4.0 mm², AWG 11, crimp connection, tin-plated, 1-968853-1

Order No.: 35P8960
EAN: 4099889639667
MPN:
1-968853-1
Series: AMP MCP
1-968853-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.3570 € *
Available: 0 pcs.
Available in 5 Days: 5,400 pcs.
Leadtime: 17 Weeks **
Total Price:
0.36 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3570 €
10 pcs.
0.3094 €
50 pcs.
0.2761 €
100 pcs.
0.2344 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contacts for motor vehicles, 1-968853-1, AMP

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.8 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 12 AWG, Wire Size: 4 mm², Wire Size Search: 4 mm², Wire Size Search: 12 AWG, Wire Insulation Diameter: 2.7 - 3.7 mm, Operating Temperature Range: -40 - 130 °C.

Technical specifications
Ausführung Buchsenkontakt
AWG-Leiterquerschnitt AWG 11
Isolationsdurchmesser 2,7-3,7 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Kupfer-Nickel-Legierung
Kontaktoberfläche Anschlussbereich verzinnt
Kontaktoberfläche verzinnt
Leiterquerschnitt 4,0 mm²
Logistics
Ursprungsland PL
Zolltarifnummer 85369040
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes