1-968855-2 | AMP

Receptacle, 0.5-1.0 mm², AWG 20-17, crimp connection, gold-plated, 1-968855-2

Order No.: 35P8969
EAN: 4099889639759
MPN:
1-968855-2
Series: AMP MCP
AMP
1-968855-2 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
1.3209 € *
Available: 0 pcs.
Available in 5 Days: 8,000 pcs.
Leadtime: 32 Weeks **
Total Price:
1.32 € *
Price list
Quantity
Price per unit*
4000 pcs.
1.3209 €
12000 pcs.
1.1067 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket contact, 1-968855-2, TE Connectivity

Receptacle Style: 180°, Sealable: Yes, Primary Locking Feature: Locking Lance, Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.8 mm, Interface Plating: Gold (Au), Termination Method: Crimp, Wire Size: 20 - 18 AWG, Wire Size: 0.5 - 1 mm², Wire Size Search: 18 AWG, 19 AWG, 20 AWG, Wire Size Search: 0.5 mm², 0.6 mm², 0.75 mm², 0.85 mm², 1 mm², Wire Insulation Diameter: 1.3 - 2.1 mm, Operating Temperature Range: -40 - 150 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 20-17
Insulation diameter 1.3-2.1 mm
Contact connection crimp connection
Contact material copper-nickel alloy
Contact surface Connection range tin-plated
contact surface gold-plated
Cable cross-section 0.5-1.0 mm²
Logistics
Country of origin US
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes