1-968857-2 | AMP

Receptacle, 1.0-2.5 mm², AWG 15-13, crimp connection, gold-plated, 1-968857-2

Order No.: 35P8972
EAN: 4099889639780
MPN:
1-968857-2
AMP
1-968857-2 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
1.5708 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12000 pcs.
1.5708 €

Contacts for motor vehicles, 1-968857-2, AMP

Receptacle Style: 180°, Sealable: Yes, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.8 mm, Automotive terminal Interface Plating: Gold (Au), Automotive terminal Termination Method: Crimp, Wire Size: 16 - 14 AWG, Wire Size: 1.5 - 2.5 mm², Wire Size Search: 1.5 mm², 2 mm², 2.5 mm², Wire Size Search: 14 AWG, 15 AWG, 16 AWG, Wire Insulation Diameter: 1.9 - 3 mm, Operating Temperature Range: -40 - 150 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 15-13
Insulation diameter 1.9-3 mm
Contact connection crimp connection
Contact material copper-nickel alloy
Contact surface Connection range tin-plated
contact surface gold-plated
Cable cross-section 1.0-2.5 mm²
Logistics
Country of origin US
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes