1-968859-3 | AMP

Receptacle, 4.0 mm², AWG 11, crimp connection, silver-plated, 1-968859-3

Order No.: 35P8975
EAN: 4099889639810
MPN:
1-968859-3
Series: AMP MCP
1-968859-3 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.3213 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
2,409.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
7500 pcs.
0.3213 €

Contacts for motor vehicles, 1-968859-3, AMP

Receptacle Style: 180°, Sealable: Yes, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.8 mm, Automotive terminal Interface Plating: Silver (Ag), Automotive terminal Termination Method: Crimp, Wire Size: 4 mm², Wire Size Search: 4 mm², Wire Insulation Diameter: 3.4 - 3.7 mm, 140 °C, Operating Temperature Range: -40 - 140 °C.

Technical specifications
Ausführung Buchsenkontakt
AWG-Leiterquerschnitt AWG 11
Isolationsdurchmesser 3,4-3,7 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Kupfer-Nickel-Legierung
Kontaktoberfläche Anschlussbereich versilbert
Kontaktoberfläche versilbert
Leiterquerschnitt 4,0 mm²
Logistics
Ursprungsland US
Zolltarifnummer 85369001
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes