1-968946-1 | AMP

Tab, 2.5-4.0 mm², AWG 13-11, crimp connection, tin-plated, 1-968946-1

Order No.: 36P3391
EAN: 4099889644807
MPN:
1-968946-1
AMP
1-968946-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.2785 € *
Available: 0 pcs.
Available in 5 Days: 5,400 pcs.
Leadtime: 29 Weeks **
Total Price:
0.28 € *
Price list
Quantity
Price per unit*
2700 pcs.
0.2785 €
5400 pcs.
0.2642 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contacts for motor vehicles, 1-968946-1, AMP

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Tab, Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.8 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 13 - 12 AWG, Wire Size: 3 - 4 mm², Wire Size Search: 3 mm², 4 mm², Wire Size Search: 12 AWG, 13 AWG, Tab Length: 28.5 mm, 140 °C, Operating Temperature Range: -40 - 140 °C.

Technical specifications
Version tab
AWG cross-section AWG 13-11
Insulation diameter 2.7-3.7 mm
Contact connection crimp connection
Contact material phosphor bronze
Contact surface Connection range tin-plated
contact surface tin-plated
Cable cross-section 2.5-4.0 mm²
Logistics
Country of origin US
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes