102316-5 | AMP

Receptacle, 0.03-0.1 mm², AWG 32-27, crimp connection, tin-plated, 102316-5

Order No.: 37P6679
EAN: 4099889650341
MPN:
102316-5
Series: AMPMODU
AMP
102316-5 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.1702 € *
Available: 0 pcs.
Available in 5 Days: 75,000 pcs.
Leadtime: 41 Weeks **
Total Price:
0.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12500 pcs.
0.1702 €

Wire-to-board connector contact, 102316-5, AMP

Applied Pressure: Standard, Connector System: Wire-to-Board, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Operating Voltage: 250 VAC, Contact Base Material: Copper-Tin-Phosphor Bronze, Contact Type: Socket, Contact Mating Area Plating Material: Tin, Contact Current Rating (Max): 3 A, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Accepts Wire Insulation Diameter Range: 1.02 mm, Wire Size: 32 - 27 AWG, Wire Size: 59.2 - 197.35 CMA, Wire Size: 0.03 - 0.1 mm², Operating Temperature Range: -65 - 105 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 32-27
Insulation diameter 1.02 mm
Contact connection crimp connection
Contact material phosphor bronze
Contact surface Connection range tin-plated
Contact surface mating area tin-plated
contact surface tin-plated
Cable cross-section 0.03-0.1 mm²
Logistics
Country of origin US
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes