1123721-1 | AMP

Receptacle, 0.3-0.89 mm², AWG 22-18, crimp connection, tin-plated, 1123721-1

Order No.: 34P7244
EAN: 4099889635317
MPN:
1123721-1
Series: Economy Power
1123721-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.1916 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
1.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
0.1916 €

Power contact, 1123721-1, TE Connectivity

Power contact Type: Contact, Connector System: Wire-to-Board, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 250 VAC, Operating Voltage: 250 VDC, Contact Mating Area Plating Material: Tin, Contact Current Rating (Max): 8 A, Contact Type: Receptacle, Contact Retention Within Housing: With, Mating Square Post Dimension: 1.14 mm, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Wire Insulation Support: With, Wire Size: 22 - 18 AWG, Wire Size: 0.3 -0.89 mm², Wire Size: 642 - 1624 CMA, Accepts Wire Insulation Diameter Range: 1.7 - 3 mm, Overall Length: 10.6 mm, Operating Temperature Range: -25 - 105 °C.

Technical specifications
Version Buchsenkontakt
Cable cross-section 0,3-0,89 mm²
AWG cross-section AWG 22-18
Contact connection Crimpanschluss
Contact material Phosphorbronze
Contact surface mating area verzinnt
contact surface verzinnt
Contact surface Connection range verzinnt
Insulation diameter 1,7-3 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes