1217094-2 | AMP

Receptacle, AWG 18-14, crimp connection, tin-plated, 1217094-2

Order No.: 35P4101
EAN: 4099889637274
MPN:
1217094-2
Series: Positive Lock
1217094-2 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.1166 € *
Available: 0 pcs.
Available in 5 Days: 120,000 pcs.
Leadtime: 26 Weeks **
Total Price:
1,166.20 € *
Price list
Quantity
Price per unit*
10000 pcs.
0.1166 €
20000 pcs.
0.1131 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connector contact, 1217094-2, AMP

Discrete Wire Type: Stranded, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Operating Voltage: 240 VAC, Operating Voltage: 240 VDC, Contact Type: Socket, Contact Mating Area Plating Material: Tin, Wire Contact Termination Area Plating Material: Tin, Contact Retention Within Housing: Without, Contact Base Material: Brass, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Size: 18 - 14 AWG, Packaging Method: Strip

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 18-14
Insulation diameter 2,29-3,94 mm
Contact connection Crimpanschluss
Contact material Messing
Contact surface Connection range verzinnt
Contact surface mating area verzinnt
contact surface verzinnt
Logistics
Country of origin HU
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes