1217175-1 | AMP

Tab, 2.0-6.0 mm², AWG 14-10, 1217175-1

Order No.: 34P8923
EAN: 4099889614435
MPN:
1217175-1
1217175-1 AMP Crimp Contacts Image 1
1217175-1 AMP Crimp Contacts Image 2
1217175-1 AMP Crimp Contacts Image 3
1217175-1 AMP Crimp Contacts Image 4
1217175-1 AMP Crimp Contacts Image 5
Image may differ
Unit Price (€ / pc.)
0.1392 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
12,530.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
90000 pcs.
0.1392 €

Magnet Wire Terminals, 1217175-1, TE Connectivity

Support Style: Insulation Support, Magnet Wire Terminal Wire/Cable Type: Lead Wire, Sealable: No, Magnet Wire Terminal Plating Material: Post-Tin, Terminal & Splice Type: Receptacle, Magnet Wire Terminal Terminal Type: Receptacle, Magnet Wire Terminal Mating Pin Diameter: 3.18 mm, Magnet Wire Terminal Terminal Orientation: Straight, Magnet Wire Terminal Termination Method: Crimp, Crimp Area Length: 8.76 mm, Wire Insulation Support: With, Terminal Height: 6.1 mm, Magnet Wire Terminal Wire Insulation Diameter (Max): 4.32 mm, Accepts Wire Insulation Diameter Range: 3.3-4.32 mm, Wire Size: 14-10 AWG, Wire Size: 2-6 mm², Packaging Quantity: 9000, Magnet Wire Terminal Packaging Method: Reel, Comment: High Retention Force

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 2.0-6.0 mm²
AWG cross-section AWG 14-10
Logistics
Property Value
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes