1217378-2 | AMP
Receptacle, AWG 22-18, crimp connection, tin-plated, 1217378-2
Unit Price (€ / pc.)
0.1321 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
5,283.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40000 pcs.
0.1321 €
Connector contact, 1217378-2, AMP
Discrete Wire Type: Stranded, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Operating Voltage: 240 VAC, Operating Voltage: 240 VDC, Contact Type: Socket, Contact Mating Area Plating Material: Tin, Wire Contact Termination Area Plating Material: Tin, Contact Retention Within Housing: Without, Contact Base Material: Brass, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Size: 22 - 18 AWG, Packaging Method: Strip
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 22-18 | |
Insulation diameter | 1,52-2,79 mm | |
Contact connection | Crimpanschluss | |
Contact material | Messing | |
Contact surface Connection range | verzinnt | |
Contact surface mating area | verzinnt | |
contact surface | verzinnt |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |