1218266-1 | AMP

Pin contact, 0.8-0.9 mm², AWG 18, crimp connection, gold-plated, 1218266-1

Order No.: 34P1489
EAN: 4099889633252
MPN:
1218266-1
Series: AMPLIMITE
1218266-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
8.568 € *
Available: 0 pcs.
Available in 5 Days: 120 pcs.
Leadtime: 16 Weeks **
Total Price:
8,568.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
8.568 €

D-Sub connector contact, 1218266-1, AMP

Product Type: Contact, Connector & Contact Terminates To: Wire & Cable, Color Code: No, Contact Underplating Material: Nickel, Contact Type: Pin, D-Sub Contact Size: 20, Contact Base Material: Brass, Contact Mating Area Plating Material: Gold, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Post Diameter: 0.04 mm, Wire Size: 18 AWG, Wire Size: 0.8 - 0.9 mm², Operating Temperature Range: -55 - 125 °C.

Technical specifications
Version Stiftkontakt
AWG cross-section AWG 18
Insulation diameter 0,08 mm
Contact connection Crimpanschluss
Contact material Messing
Contact surface mating area vergoldet
contact surface vergoldet
Cable cross-section 0,8-0,9 mm²
Logistics
Country of origin CN
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei