1241374-2 | AMP
Receptacle, 0.5-1.0 mm², AWG 20-17, crimp connection, gold-plated, 1241374-2
Unit Price (€ / pc.)
0.2987 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
7,168.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
24000 pcs.
0.2987 €
Contacts for motor vehicles, 1241374-2, AMP
Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 1.5 mm, Mating Tab Thickness: 0.6 mm, Automotive terminal Interface Plating: Gold (Au), Automotive terminal Termination Method: Crimp, Wire Size: 0.5 - 1 mm², Wire Size Search: 0.5 mm², 0.6 mm², 0.75 mm², 0.85 mm², 1 mm², Wire Insulation Diameter: 1.4 - 2.1 mm, 140 °C, 145 °C, 150 °C, Operating Temperature Range: -40 - 150 °C.
Technical specifications
Ausführung | Buchsenkontakt | |
AWG-Leiterquerschnitt | AWG 20-17 | |
Isolationsdurchmesser | 1,4-2,1 mm | |
Kontaktanschluss | Crimpanschluss | |
Kontaktoberfläche Anschlussbereich | verzinnt | |
Kontaktoberfläche | vergoldet | |
Leiterquerschnitt | 0,5-1,0 mm² |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |