1241380-1 | AMP

Receptacle, 0.5-1.0 mm², AWG 20-17, crimp connection, tin-plated, 1241380-1

Order No.: 35P8944
EAN: 4099889639506
MPN:
1241380-1
Series: AMP MCP
1241380-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.2023 € *
Available: 10,035 pcs.
Leadtime: 17 Weeks **
Total Price:
1.01 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2023 €
10 pcs.
0.1785 €
50 pcs.
0.1511 €
100 pcs.
0.1238 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket contact, 1241380-1, AMP

Receptacle Style: 180°, Sealable: Yes, Primary Locking Feature: Locking Lance, Terminal Seal Type: Single Wire Seal (SWS), Crimp Type: F-Crimp, Terminal Type: Receptacle, Mating Tab Width: 1.5 mm, Mating Tab Thickness: 0.6 mm, Interface Plating: Tin (Sn), Termination Method to Wire & Cable: Crimp, Product Terminates To: Wire, Wire Size: 20 - 17 AWG, Wire Size: 0.5 - 1 mm², Wire Size Search: 0.5 mm², 0.6 mm², 0.75 mm², 1 mm², Wire Size Search: 17 AWG, 18 AWG, 19 AWG, 20 AWG, Wire Insulation Diameter: 1.4 - 2.1 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 - 130 °C, Compatible With Wire Base Material: Copper.

Technical specifications
Ausführung Buchsenkontakt
AWG-Leiterquerschnitt AWG 20-17
Isolationsdurchmesser 1,4-2,1 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Kupfer-Nickel-Silikon
Kontaktoberfläche Anschlussbereich verzinnt
Kontaktoberfläche verzinnt
Leiterquerschnitt 0,5-1,0 mm²
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Originalverpackung Rolle mit 4.500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes