1241390-1 | AMP

Receptacle, 1.0-2.5 mm², AWG 17-13, crimp connection, tin-plated, 1241390-1

Order No.: 35P8980
EAN: 4099889639858
MPN:
1241390-1
Series: AMP MCP
1241390-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.1190 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1190 €
50 pcs.
0.1095 €
100 pcs.
0.0976 €
500 pcs.
0.0881 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contacts for motor vehicles, 1241390-1, AMP

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.6 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 17 - 13 AWG, Wire Size: 1 - 2.5 mm², Wire Size Search: 1 mm², 1.25 mm², 1.3 mm², 1.5 mm², 2 mm², 2.5 mm², Wire Size Search: 13 AWG, 14 AWG, 15 AWG, 16 AWG, Wire Insulation Diameter: 2.2 - 2.4 mm, Operating Temperature Range: -40 - 130 °C.

Technical specifications
Ausführung Buchsenkontakt
AWG-Leiterquerschnitt AWG 17-13
Isolationsdurchmesser 2,2-2,4 mm
Kontaktanschluss Crimpanschluss
Kontaktoberfläche Anschlussbereich verzinnt
Kontaktoberfläche verzinnt
Leiterquerschnitt 1,0-2,5 mm²
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes