1241394-2 | AMP

Receptacle, 0.5-1.0 mm², AWG 20-17, crimp connection, gold-plated, 1241394-2

Order No.: 35P8985
EAN: 4099889639902
MPN:
1241394-2
Series: AMP MCP
1241394-2 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.3011 € *
Available: 0 pcs.
Available in 5 Days: 7,000 pcs.
Leadtime: 22 Weeks **
Total Price:
1,053.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3500 pcs.
0.3011 €

Contacts for motor vehicles, 1241394-2, AMP

Receptacle Style: 180°, Sealable: Yes, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.6 mm, Automotive terminal Interface Plating: Gold (Au), Automotive terminal Termination Method: Crimp, Wire Size: 20 - 17 AWG, Wire Size: 0.5 - 1 mm², Wire Size Search: 0.5 mm², 0.6 mm², 0.75 mm², 0.85 mm², 1 mm², Wire Size Search: 17 AWG, 18 AWG, 19 AWG, Wire Insulation Diameter: 1.4 - 2.1 mm, 140 °C, 145 °C, 150 °C, Operating Temperature Range: -40 - 150 °C.

Technical specifications
Ausführung Buchsenkontakt
AWG-Leiterquerschnitt AWG 20-17
Isolationsdurchmesser 1,4-2,1 mm
Kontaktanschluss Crimpanschluss
Kontaktoberfläche Anschlussbereich verzinnt
Kontaktoberfläche vergoldet
Leiterquerschnitt 0,5-1,0 mm²
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes