1241396-3 | AMP

Receptacle, 1.0-2.5 mm², AWG 17-13, crimp connection, silver-plated, 1241396-3

Order No.: 35P8989
EAN: 4099889639940
MPN:
1241396-3
Series: AMP MCP
1241396-3 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.1833 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Total Price:
1,924.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10500 pcs.
0.1833 €

Socket contact, 1241396-3, TE Connectivity

Receptacle Style: 180°, Sealable: Yes, Primary Locking Feature: Locking Lance, Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.6 mm, Interface Plating: Silver (Ag), Termination Method: Crimp, Wire Size: 17 - 13 AWG, Wire Size: 1 - 2.5 mm², Wire Size Search: 13 AWG, 14 AWG, 15 AWG, 16 AWG, Wire Size Search: 1 mm², 1.25 mm², 1.3 mm², 1.5 mm², 2 mm², 2.5 mm², Wire Insulation Diameter: 2.2 - 2.4 mm, Operating Temperature Range: -40 - 140 °C.

Technical specifications
Ausführung Buchsenkontakt
AWG-Leiterquerschnitt AWG 17-13
Isolationsdurchmesser 2,2-2,4 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Kupfer-Nickel-Legierung
Kontaktoberfläche Anschlussbereich versilbert
Kontaktoberfläche versilbert
Leiterquerschnitt 1,0-2,5 mm²
Logistics
Ursprungsland JP
Zolltarifnummer 85369040
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes