1241402-3 | AMP

Receptacle, 0.5-1.0 mm², AWG 20-17, crimp connection, silver-plated, 1241402-3

Order No.: 35P9005
EAN: 4099889640083
MPN:
1241402-3
Series: AMP MCP
1241402-3 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.1428 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Total Price:
771.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5400 pcs.
0.1428 €

Socket contact, 1241402-3, AMP

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Locking Lance, Crimp Type: F-Crimp, Terminal Type: Receptacle, Mating Tab Width: 4.8 mm, 5.8 mm, 6.3 mm, Mating Tab Thickness: 0.8 mm, Interface Plating: Silver (Ag), Termination Method to Wire & Cable: Crimp, Product Terminates To: Wire, Wire Size: 20 - 17 AWG, Wire Size: 0.5 - 1 mm², Wire Size Search: 0.5 mm², 0.6 mm², 0.75 mm², 1 mm², Wire Size Search: 17 AWG, 18 AWG, 19 AWG, 20 AWG, Wire Insulation Diameter: 1.4 - 2.1 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 - 140 °C, Compatible With Wire Base Material: Copper.

Technical specifications
Ausführung Buchsenkontakt
AWG-Leiterquerschnitt AWG 20-17
Isolationsdurchmesser 1,4-2,1 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Kupfer-Nickel-Legierung
Kontaktoberfläche Anschlussbereich verzinnt
Kontaktoberfläche versilbert
Leiterquerschnitt 0,5-1,0 mm²
Logistics
Ursprungsland CN
Zolltarifnummer 85369001
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes