1241404-3 | AMP

Receptacle, 1.0-2.5 mm², AWG 15-13, crimp connection, silver-plated, 1241404-3

Order No.: 35P9007
EAN: 4099889640106
MPN:
1241404-3
Series: AMP MCP
1241404-3 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.1273 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Total Price:
763.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6000 pcs.
0.1273 €

Contacts for motor vehicles, 1241404-3, AMP

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 4.8 mm, 5.8 mm, 6.3 mm, Mating Tab Thickness: 0.8 mm, Automotive terminal Interface Plating: Silver (Ag), Automotive terminal Termination Method: Crimp, Wire Size: 1.5 - 2.5 mm², Wire Size Search: 1.5 mm², 2 mm², 2.5 mm², Wire Insulation Diameter: 2.2 - 3 mm,140 °C, Operating Temperature Range: -40 - 140 °C.

Technical specifications
Ausführung Buchsenkontakt
AWG-Leiterquerschnitt AWG 15-13
Isolationsdurchmesser 2,2-3 mm
Kontaktanschluss Crimpanschluss
Kontaktoberfläche Anschlussbereich versilbert
Kontaktoberfläche versilbert
Leiterquerschnitt 1,0-2,5 mm²
Logistics
Ursprungsland CN
Zolltarifnummer 85369001
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes