1241414-3 | AMP

Receptacle, 1.5-2.5 mm², AWG 15-13, crimp connection, silver-plated, 1241414-3

Order No.: 35P9015
EAN: 4099889640182
MPN:
1241414-3
Series: AMP MCP
1241414-3 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Available: 0 pcs.
Available in 5 Days: 1,500 pcs.
Leadtime: 19 Weeks **
Total Price:
696.15 € *
Price list
Quantity
Price per unit*
1500 pcs.
0.4641 €
3000 pcs.
0.4284 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contacts for motor vehicles, 1241414-3, TE Connectivity

Receptacle Style: 180°, Sealable: Yes, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 4.8 mm, 5.8 mm, 6.3 mm, Mating Tab Thickness: 0.8 mm, Automotive terminal Interface Plating: Silver (Ag), Automotive terminal Termination Method: Crimp, Wire Size: 1.5 - 2.5 mm², Wire Size Search: 1.5 mm², 2 mm², 2.5 mm², Wire Insulation Diameter: 2.2 - 3.7 mm,140 °C, Operating Temperature Range: -40 - 140 °C.

Technical specifications
Ausführung Buchsenkontakt
AWG-Leiterquerschnitt AWG 15-13
Isolationsdurchmesser 2,2-3,7 mm
Kontaktanschluss Crimpanschluss
Kontaktoberfläche Anschlussbereich verzinnt
Kontaktoberfläche versilbert
Leiterquerschnitt 1,5-2,5 mm²
Logistics
Ursprungsland CN
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes