1241416-3 | AMP

Receptacle, 4.0 mm², AWG 12-11, crimp connection, silver-plated, 1241416-3

Order No.: 35P9017
EAN: 4099889640205
MPN:
1241416-3
Series: AMP MCP
1241416-3 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.1428 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
642.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4500 pcs.
0.1428 €

Contacts for motor vehicles, 1241416-3, TE Connectivity

Receptacle Style: 180°, Sealable: Yes, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 4.8 mm, 5.8 mm, 6.3 mm, Mating Tab Thickness: 0.8 mm, Automotive terminal Interface Plating: Silver (Ag), Automotive terminal Termination Method: Crimp, Wire Size: 4 mm², Wire Size Search: 4 mm², Wire Insulation Diameter: 3.4 - 4.4 mm, 140 °C, Operating Temperature Range: -40 - 140 °C.

Technical specifications
Ausführung Buchsenkontakt
AWG-Leiterquerschnitt AWG 12-11
Isolationsdurchmesser 3,4-4,4 mm
Kontaktanschluss Crimpanschluss
Kontaktoberfläche Anschlussbereich verzinnt
Kontaktoberfläche versilbert
Leiterquerschnitt 4,0 mm²
Logistics
Ursprungsland CN
Zolltarifnummer 85369001
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes