1241608-1 | AMP

Receptacle, 0.75-1.5 mm², AWG 18-15, crimp connection, tin-plated, 1241608-1

Order No.: 36P1278
EAN: 4099889641622
MPN:
1241608-1
Series: MQS
AMP
1241608-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.0940 € *
Available: 0 pcs.
Available in 5 Days: 1,207,000 pcs.
Leadtime: 29 Weeks **
Total Price:
0.09 € *
Price list
Quantity
Price per unit*
8500 pcs.
0.0940 €
17000 pcs.
0.0916 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket contact, 1241608-1, AMP

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Clean Body, Crimp Type: F-Crimp, Terminal Type: Receptacle, Mating Tab Width: 1.5 mm, Mating Tab Thickness: 0.63 mm, Interface Plating: Tin (Sn), Termination Method to Wire & Cable: Crimp, Product Terminates To: Wire, Wire Size: 18 - 15 AWG, Wire Size: 0.75 - 1.5 mm², Wire Size Search: 0.75 mm², 1 mm², 1.25 mm², 1.5 mm², Wire Size Search: 15 AWG, 16 AWG, 17 AWG, 18 AWG, Wire Insulation Diameter: 1.7 - 2.4 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 - 120 °C, Compatible With Wire Base Material: Copper.

Technical specifications
Version receptacle
AWG cross-section AWG 18-15
Insulation diameter 1.7-2.4 mm
Contact connection crimp connection
Contact material copper alloy
Contact surface Connection range tin-plated
contact surface tin-plated
Cable cross-section 0.75-1.5 mm²
Logistics
Country of origin CN
Customs tariff number 85366990
Original Packaging Reel with 8,500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes