1241844-2 | AMP
Receptacle, 1.5 mm², AWG 15, crimp connection, tin-plated, 1241844-2
Socket contact, 1241844-2, TE Connectivity
Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Locking Lance, Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 1.6 mm, Mating Tab Thickness: 0.6 mm, Interface Plating: Tin (Sn), Termination Method: Crimp, Wire Size: 15 AWG, Wire Size: 1.5 mm², Wire Size Search: 1.5 mm², Wire Insulation Diameter: 2.2 - 2.4 mm, Operating Temperature Range: -40 - 120 °C.
Version | receptacle | |
AWG cross-section | AWG 15 | |
Insulation diameter | 2.2-2.4 mm | |
Contact connection | crimp connection | |
Contact material | copper-iron alloy | |
Contact surface Connection range | tin-plated | |
contact surface | tin-plated | |
Cable cross-section | 1.5 mm² |
Country of origin | CN |
Customs tariff number | 85369095 |
Original Packaging | Reel with 5,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |