1241978-2 | AMP

Receptacle, 2.5-4.0 mm², AWG 13-11, crimp connection, tin-plated, 1241978-2

Order No.: 36P3407
EAN: 4099889644913
MPN:
1241978-2
1241978-2 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.2237 € *
Available: 0 pcs.
Available in 5 Days: 5,400 pcs.
Leadtime: 29 Weeks **
Total Price:
604.04 € *
Price list
Quantity
Price per unit*
2700 pcs.
0.2237 €
5400 pcs.
0.2118 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket contact, 1241978-2, TE Connectivity

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Locking Lance, Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.8 mm, Interface Plating: Tin (Sn), Termination Method: Crimp, Wire Size: 2.5 - 4 mm², Wire Size Search: 12 AWG, 13 AWG, Wire Size Search: 2.5 mm², 3 mm², 4 mm², Wire Insulation Diameter: 2.7 - 3.7 mm, Operating Temperature Range: -40 - 130 °C.

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 13-11
Insulation diameter 2,7-3,7 mm
Contact connection Crimpanschluss
Contact material Phosphorbronze
Contact surface Connection range verzinnt
contact surface verzinnt
Cable cross-section 2,5-4,0 mm²
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes