1318109-1 | AMP
Pin contact, 0.34-0.86 mm², AWG 22-18, crimp connection, gold-plated, 1318109-1
Unit Price (€ / pc.)
0.1452 € *
Available: 0 pcs.
Available in 5 Days: 810,530 pcs.
Leadtime: 14 Weeks **
Wire-to-board connector contact, 1318109-1, AMP
Connector System: Component-to-Wire, Connector & Contact Terminates To: Wire & Cable, Mating Tab Thickness: 0.5 mm, Contact Type: Tab, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 5 A, Wire Size: 22 - 18 AWG, Wire Size: 0.34 - 0.86 mm², Operating Temperature Range: -55 - 105 °C.
Technical specifications
Version | pin contact | |
AWG cross-section | AWG 22-18 | |
Insulation diameter | 1.3-1.9 mm | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
Contact surface mating area | gold-plated | |
contact surface | gold-plated | |
Cable cross-section | 0.34-0.86 mm² |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Original Packaging | Reel with 9,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |