1318110-1 | AMP
Tab, 0.08-0.24 mm², AWG 28-24, crimp connection, gold-plated, 1318110-1
Unit Price (€ / pc.)
0.1761 € *
Available: 0 pcs.
Available in 5 Days: 128,750 pcs.
Leadtime: 14 Weeks **
Total Price:
0.18 € *
Price list
Quantity
Price per unit*
9000 pcs.
0.1761 €
18000 pcs.
0.1725 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wire-to-board connector contact, 1318110-1, AMP
Connector System: Component-to-Wire, Connector & Contact Terminates To: Wire & Cable, Mating Tab Thickness: 0.5 mm, Contact Type: Tab, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 5 A, Wire Size: 28 - 24 AWG, Wire Size: 0.08 - 0.24 mm², Operating Temperature Range: -55 - 105 °C.
Technical specifications
Version | tab | |
AWG cross-section | AWG 28-24 | |
Insulation diameter | 0.88-1.5 mm | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
Contact surface Connection range | gold-plated | |
Contact surface mating area | gold-plated | |
contact surface | gold-plated | |
Cable cross-section | 0.08-0.24 mm² |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |