1318111-1 | AMP

Pin contact, 0.34-0.86 mm², AWG 22-18, crimp connection, gold-plated, 1318111-1

Order No.: 38P6886
EAN: 4099889651140
MPN:
1318111-1
Series: DYNAMIC
AMP
1318111-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.2987 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
0.2987 €

Pin contact, 1318111-1, TE Connectivity

Connector System: Component-to-Wire, Connector & Contact Terminates To: Wire & Cable, Contact Type: Tab, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 5 A, Wire Size: 22 - 18 AWG, Wire Size: 0.34 -0.86 mm², Operating Temperature Range: -55 - 105 °C.

Technical specifications
Version pin contact
AWG cross-section AWG 22-18
Insulation diameter 1.26-1.9 mm
Contact connection crimp connection
Contact material copper alloy
Contact surface Connection range gold-plated
Contact surface mating area gold-plated
contact surface gold-plated
Cable cross-section 0.34-0.86 mm²
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes