1318912-1 | AMP

Receptacle, 0.33-0.82 mm², AWG 22-18, crimp connection, tin-plated, 1318912-1

Order No.: 34P7240
EAN: 4099889635294
MPN:
1318912-1
Series: Economy Power
1318912-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.2773 € *
Available: 0 pcs.
Available in 5 Days: 33,936 pcs.
Leadtime: 14 Weeks **
Total Price:
1.39 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2773 €
100 pcs.
0.2440 €
250 pcs.
0.2154 €
500 pcs.
0.1761 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power contact, 1318912-1, TE Connectivity

Power contact Type: Contact, Connector System: Wire-to-Board, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 250 VAC, Operating Voltage: 250 VDC, Contact Shape & Form: Single Beam in Box, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 8 A, Contact Type: Receptacle, Contact Retention Within Housing: With, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 22 - 18 AWG, Wire Size: 0.33 -0.82 mm², Accepts Wire Insulation Diameter Range: 1.7 - 3 mm, Height: 3.8 mm, Operating Temperature Range: -25 - 105 °C.

Technical specifications
Version Buchsenkontakt
Cable cross-section 0,33-0,82 mm²
AWG cross-section AWG 22-18
Contact connection Crimpanschluss
Contact material Phosphorbronze
Contact surface mating area verzinnt
contact surface verzinnt
Contact surface Connection range verzinnt
Insulation diameter 1,7-3 mm
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes