1326030-3 | AMP

Receptacle, 1.5-2.5 mm², AWG 16-14, crimp connection, tin-plated, 1326030-3

Order No.: 35P8793
EAN: 4099889639261
MPN:
1326030-3
AMP
1326030-3 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.4760 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6000 pcs.
0.4760 €

Contacts for motor vehicles, 1326030-3, AMP

Receptacle Style: 180°, Sealable: No, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.8 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 14 - 16 AWG, Wire Size: 1.5 - 2.5 mm², Wire Size Search: 1.5 mm², 2 mm², 2.5 mm², Wire Size Search: 13 AWG, 14 AWG, 15 AWG, 16 AWG, Wire Insulation Diameter: 1.2 - 4.04 mm, Operating Temperature Range: --40 - 125 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 16-14
Insulation diameter 1.2-4.04 mm
Contact connection crimp connection
Contact material copper alloy
Contact surface Connection range tin-plated
contact surface tin-plated
Cable cross-section 1.5-2.5 mm²
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes