1355553-1 | AMP

Receptacle, 0.75-1.0 mm², AWG 18-15, crimp connection, tin-plated, 1355553-1

Order No.: 36P1354
EAN: 4099889642100
MPN:
1355553-1
Series: MQS
AMP
1355553-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.1012 € *
Available: 0 pcs.
Available in 5 Days: 34,000 pcs.
Leadtime: 22 Weeks **
Total Price:
0.10 € *
Price list
Quantity
Price per unit*
8500 pcs.
0.1012 €
17000 pcs.
0.0988 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket contact, 1355553-1, TE Connectivity

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Locking Lance, Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 1.5 mm, Mating Tab Thickness: 0.63 mm, Interface Plating: Tin (Sn), Termination Method: Crimp, Wire Size: 0.75 - 1.5 mm², Wire Size Search: 15 AWG, 16 AWG, 17 AWG, Wire Size Search: 0.75 mm², 0.85 mm², 1 mm², 1.5 mm², Wire Insulation Diameter: 1.45 - 2.4 mm, Operating Temperature Range: -40 - 120 °C.

Technical specifications
Ausführung Buchsenkontakt
AWG-Leiterquerschnitt AWG 18-15
Isolationsdurchmesser 1,45-2,4 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Zinn
Kontaktoberfläche Anschlussbereich verzinnt
Kontaktoberfläche verzinnt
Leiterquerschnitt 0,75-1,0 mm²
Logistics
Ursprungsland TW
Zolltarifnummer 85369040
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes