1355717-1 | AMP

Receptacle, 0.08-0.22 mm², AWG 28-24, crimp connection, tin-plated, 1355717-1

Order No.: 36P1295
EAN: 4099889641738
MPN:
1355717-1
Series: MQS
1355717-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.0476 € *
Available: 0 pcs.
Available in 5 Days: 26,000 pcs.
Leadtime: 30 Weeks **
Total Price:
618.80 € *
Price list
Quantity
Price per unit*
13000 pcs.
0.0476 €
26000 pcs.
0.0452 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contacts for motor vehicles, 1355717-1, AMP

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 0.63 mm, Mating Tab Thickness: 0.63 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 0.08 - 0.22 mm², Wire Size Search: 0.08 mm², 0.13 mm², 0.17 mm², 0.2 mm², 0.22 mm², Wire Insulation Diameter: 0.85 - 1.2 mm, Operating Temperature Range: -40 - 120 °C.

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 28-24
Insulation diameter 0,85-1,2 mm
Contact connection Crimpanschluss
Contact surface Connection range verzinnt
contact surface verzinnt
Cable cross-section 0,08-0,22 mm²
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes