1355719-1 | AMP

Tab, 0.08-0.22 mm², AWG 28-24, crimp connection, tin-plated, 1355719-1

Order No.: 36P1346
EAN: 4099889642063
MPN:
1355719-1
Series: MQS
AMP
1355719-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.1166 € *
Available: 0 pcs.
Available in 5 Days: 13,000 pcs.
Leadtime: 30 Weeks **
Total Price:
0.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
13000 pcs.
0.1166 €

Flat connector, 1355719-1, TE Connectivity

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Locking Lance, Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Tab, Mating Tab Width: 0.63 mm, Mating Tab Thickness: 0.63 mm, Interface Plating: Tin (Sn), Termination Method: Crimp, Wire Size: 0.08 -0.22 mm², Wire Size Search: 0.08 mm², 0.13 mm², 0.17 mm², 0.2 mm², 0.22 mm², Wire Insulation Diameter: 0.85 - 1.2 mm, Operating Temperature Range: -40 - 120 °C.

Technical specifications
Ausführung Flachstecker
AWG-Leiterquerschnitt AWG 28-24
Isolationsdurchmesser 0,85-1,2 mm
Kontaktanschluss Crimpanschluss
Kontaktoberfläche Anschlussbereich verzinnt
Kontaktoberfläche verzinnt
Leiterquerschnitt 0,08-0,22 mm²
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes