1355950-2 | AMP
Receptacle, 3.0-4.0 mm², AWG 12-11, crimp connection, tin-plated, 1355950-2
Socket contact, 1355950-2, TE Connectivity
Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Locking Lance, Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.63 mm, Interface Plating: Tin (Sn), Termination Method: Crimp, Wire Size: 2.5 - 4 mm², Wire Size Search: 12 AWG, 13 AWG, Wire Size Search: 2.5 mm², 3 mm², 4 mm², Wire Insulation Diameter: 3.4 - 3.7 mm, Operating Temperature Range: -40 - 120 °C.
Version | receptacle | |
AWG cross-section | AWG 12-11 | |
Insulation diameter | 3.4-3.7 mm | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
Contact surface Connection range | tin-plated | |
contact surface | tin-plated | |
Cable cross-section | 3.0-4.0 mm² |
Country of origin | CN |
Customs tariff number | 85369095 |
Original Packaging | Reel with 3,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |