1375819-3 | AMP

Receptacle, 0.13-0.33 mm², AWG 26-22, crimp connection, gold-plated, 1375819-3

Order No.: 35P1590
EAN: 4099889636888
MPN:
1375819-3
Series: CST-100 II
1375819-3 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.1940 € *
Available: 0 pcs.
Available in 5 Days: 27,500 pcs.
Leadtime: 24 Weeks **
Total Price:
1,066.84 € *
Price list
Quantity
Price per unit*
5500 pcs.
0.1940 €
11000 pcs.
0.1845 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire-to-board connector contact, 1375819-3, AMP

Connector System: Wire-to-Board, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Operating Voltage: 250 VAC, Contact Base Material: Phosphor Bronze, Contact Type: Socket, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 4 A, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Accepts Wire Insulation Diameter Range: 0.89 - 1.65 mm, Wire Size: 26 - 22 AWG, Wire Size: 0.13 - 0.33 mm², Operating Temperature Range: -55 - 105 °C.

Technical specifications
Version Buchsenkontakt
Cable cross-section 0,13-0,33 mm²
AWG cross-section AWG 26-22
Contact connection Crimpanschluss
Contact material Phosphorbronze
Contact surface mating area vergoldet
contact surface vergoldet
Contact surface Connection range vergoldet
Insulation diameter 0,89-1,65 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes