1376109-2 | AMP

Tab, 0.22-0.56 mm², AWG 24-20, crimp connection, gold-plated, 1376109-2

Order No.: 35P8755
EAN: 4099889638974
MPN:
1376109-2
1376109-2 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.1964 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
9,817.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50000 pcs.
0.1964 €

Contacts for motor vehicles, 1376109-2, AMP

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Tab, Mating Tab Width: 0.64 mm, Mating Tab Thickness: 0.64 mm, Automotive terminal Interface Plating: Gold (Au), Automotive terminal Termination Method: Crimp, Wire Size: 0.22 - 0.56 mm², Wire Size Search: 0.22 mm², 0.25 mm², 0.3 mm², 0.35 mm², 0.4 mm², 0.5 mm², Wire Insulation Diameter: 0.95 - 1.6 mm, Operating Temperature Range: -30 - 105 °C.

Technical specifications
Version Flachstecker
AWG cross-section AWG 24-20
Insulation diameter 0,95-1,6 mm
Contact connection Crimpanschluss
Contact material Kupferlegierung
contact surface vergoldet
Cable cross-section 0,22-0,56 mm²
Logistics
Country of origin TH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes