1376348-1 | AMP

Receptacle, 0.2-0.52 mm², AWG 24-20, crimp connection, tin-plated, 1376348-1

Order No.: 35P3782
EAN: 4099889637014
MPN:
1376348-1
1376348-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.0928 € *
Available: 0 pcs.
Available in 5 Days: 15,000 pcs.
Leadtime: 27 Weeks **
Total Price:
464.10 € *
Price list
Quantity
Price per unit*
5000 pcs.
0.0928 €
10000 pcs.
0.0893 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power contact, 1376348-1, AMP

Power contact Type: Contact, Connector System: Wire-to-Board,Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 300 VAC, Insulation Resistance: 1000, Contact Shape & Form: Dual Beam, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 7 A, Contact Type: Receptacle, Contact Retention Within Housing: With, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 24 - 20 AWG, Wire Size: 0.2 - 0.52 mm², Accepts Wire Insulation Diameter Range: 1.7 - 2.7 mm, Operating Temperature Range: -30 - 105 °C.

Technical specifications
Version Buchsenkontakt
Cable cross-section 0,2-0,52 mm²
AWG cross-section AWG 24-20
Contact connection Crimpanschluss
Contact material Kupferlegierung
Contact surface mating area verzinnt
contact surface verzinnt
Contact surface Connection range verzinnt
Insulation diameter 1,7-2,7 mm
Logistics
Country of origin TH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes