1376476-1 | AMP

Receptacle, 0.12-0.38 mm², AWG 24-22, crimp connection, tin-plated, 1376476-1

Order No.: 35P4361
EAN: 4099889637458
MPN:
1376476-1
1376476-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.0536 € *
Available: 0 pcs.
Available in 5 Days: 38,490 pcs.
Leadtime: 28 Weeks **
Total Price:
428.40 € *
Price list
Quantity
Price per unit*
8000 pcs.
0.0536 €
24000 pcs.
0.0524 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire-to-board connector contact, 1376476-1, AMP

Connector System: Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Operating Voltage: 50 VAC, Contact Base Material: Phosphor Bronze, Contact Type: Socket, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 2.5 A, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Cable Mount (Free-Hanging), Accepts Wire Insulation Diameter Range: 1.2 - 1.9 mm, Wire Size: 24 - 22 AWG, Wire Size: 0.12 - 0.38 mm², Operating Temperature Range: -30 - 105 °C.

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 24-22
Insulation diameter 1,2-1,9 mm
Contact connection Crimpanschluss
Contact material Phosphorbronze
Contact surface mating area verzinnt
contact surface verzinnt
Cable cross-section 0,12-0,38 mm²
Logistics
Country of origin TH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes