1393364-1 | AMP

Receptacle, 0.22-0.35 mm², AWG 24-22, crimp connection, gold-plated, 1393364-1

Order No.: 35P9523
EAN: 4099889640922
MPN:
1393364-1
AMP
1393364-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.3094 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30000 pcs.
0.3094 €

Contacts for motor vehicles, 1393364-1, AMP

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Clean Body, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 1 mm, Mating Tab Thickness: 0.64 mm, Automotive terminal Interface Plating: Gold (Au), Automotive terminal Termination Method: Crimp, Wire Size: 0.22 - 0.35 mm², Wire Size Search: 0.22 mm², 0.25 mm², 0.3 mm², 0.35 mm², Wire Size Search: 22 AWG, 23 AWG, Wire Insulation Diameter: 1.2 - 1.4 mm, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 145 °C, 150 °C, Operating Temperature Range: -40 - 150 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 24-22
Insulation diameter 1.2-1.4 mm
Contact connection crimp connection
Contact material copper alloy
Contact surface Connection range gold-plated
contact surface gold-plated
Cable cross-section 0.22-0.35 mm²
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes