1393365-1 | AMP

Receptacle, 0.5-0.75 mm², AWG 20-18, crimp connection, gold-plated, 1393365-1

Order No.: 35P9524
EAN: 4099889640939
MPN:
1393365-1
AMP
1393365-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.2380 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30000 pcs.
0.2380 €

Socket contact, 1393365-1, AMP

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Clean Body, Crimp Type: F-Crimp, Terminal Type: Receptacle, Mating Tab Width: 1 mm, Mating Tab Thickness: 0.64 mm, Interface Plating: Gold (Au), Termination Method to Wire & Cable: Crimp, Product Terminates To: Wire, Wire Size: 20 - 18 AWG, Wire Size: 0.5 - 0.75 mm², Wire Size Search: .05 mm², 0.6 mm², 0.75 mm², Wire Size Search: 18 AWG, 19 AWG, 20 AWG, Wire Insulation Diameter: 1.6 - 1.9 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 - 150 °C, Compatible With Wire Base Material: Copper.

Technical specifications
Version receptacle
AWG cross-section AWG 20-18
Insulation diameter 1.6-1.9 mm
Contact connection crimp connection
Contact material copper alloy
Contact surface Connection range gold-plated
contact surface gold-plated
Cable cross-section 0.5-0.75 mm²
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes