140712-2 | AMP

Receptacle, 0.8-2.0 mm², AWG 18-14, crimp connection, tin-plated, 140712-2

Order No.: 35P2539
EAN: 4099889636949
MPN:
140712-2
140712-2 AMP Crimp Contacts Image 1
140712-2 AMP Crimp Contacts Image 2
140712-2 AMP Crimp Contacts Image 3
Image may differ
Unit Price (€ / pc.)
0.1238 € *
Available: 0 pcs.
Available in 5 Days: 25,000 pcs.
Leadtime: 35 Weeks **
Total Price:
618.80 € *
Price list
Quantity
Price per unit*
5000 pcs.
0.1238 €
10000 pcs.
0.1178 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire end ferrule, 140712-2, TE Connectivity

Crimp Wire Pin, Tab & Ferrule Barrel Type: Open Barrel, Crimp Wire Pin, Tab & Ferrule Wire/Cable Type: Discrete Wire, Insulated: No, Support Style: Insulation Support, Crimp Wire Pin, Tab & Ferrule Plating Material: Tin, Terminal & Splice Type: Receptacle, Crimp Wire Pin, Tab & Ferrule Terminal Type: Receptacle, Crimp Wire Pin, Tab & Ferrule Pin Diameter: 3.96 mm, Crimp Wire Pin, Tab & Ferrule Terminal Orientation: Straight, Wire Insulation Support: With, Crimp Wire Pin, Tab & Ferrule Wire Insulation Diameter (Max): 4.5 mm, Accepts Wire Insulation Diameter Range: 3.3 - 4.5 mm, Wire Size: 18 - 14 AWG, Wire Size: 0.8 - 2 mm², Wire Size: 1624 - 4106 CMA, Heavy Duty: No.

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 18-14
Insulation diameter 3,3-4,5 mm
Contact connection Crimpanschluss
Contact material Messing
contact surface verzinnt
Cable cross-section 0,8-2,0 mm²
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes