141603-4 | AMP

Receptacle, 0.13-0.57 mm², AWG 26-20, crimp connection, gold-plated, 141603-4

Order No.: 37P6040
EAN: 4099889649789
MPN:
141603-4
Series: AMPMODU
141603-4 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.6664 € *
Available: 357 pcs.
Available in 5 Days: 1,100 pcs.
Leadtime: 15 Weeks **
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6664 €
50 pcs.
0.4522 €
200 pcs.
0.4165 €
500 pcs.
0.3570 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket contact, 141603-4, TE Connectivity

Applied Pressure: Standard, Connector System: Board-to-Board, Connector & Contact Terminates To: Printed Circuit Board, Operating Voltage: 250 VAC, Contact Base Material: Phosphor Bronze, Contact Type: Socket, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 3 A, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Accepts Wire Insulation Diameter Range: 1.4 mm, Wire Size: 26 AWG, Wire Size: 276.23 - 236.82 CMA, Wire Size: 0.14 -0.12 mm², Operating Temperature Range: -65 - 105 °C.

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 26-20
Insulation diameter 1,4 mm
Contact connection Crimpanschluss
Contact material Phosphorbronze
Contact surface mating area vergoldet
contact surface vergoldet
Cable cross-section 0,13-0,57 mm²
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes