1418850-1 | AMP

Receptacle, 1.0-1.5 mm², AWG 17-15, crimp connection, tin-plated, 1418850-1

Order No.: 35P9727
EAN: 4099889641042
MPN:
1418850-1
Series: MCON
AMP
1418850-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.1357 € *
Available: 0 pcs.
Available in 5 Days: 13,000 pcs.
Leadtime: 24 Weeks **
Total Price:
0.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6500 pcs.
0.1357 €

Contacts for motor vehicles, 1418850-1, AMP

Receptacle Style: 180°, Sealable: Yes, Primary Locking Feature: Clean Body, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 1.2 mm, Mating Tab Thickness: 0.6 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 16 - 18 AWG, Wire Size: 1 - 1.5 mm², Wire Size Search: 1 mm², 1.25 mm², 1.3 mm², 1.5 mm², Wire Size Search: 16 AWG, 17 AWG, Wire Insulation Diameter: 1.9 - 2.4 mm, Operating Temperature Range: -40 - 130 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 17-15
Insulation diameter 1.9-2.4 mm
Contact connection crimp connection
Contact material copper alloy
contact surface tin-plated
Cable cross-section 1.0-1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes