142755-1 | AMP

Tab, 1.0-3.0 mm², AWG 17-12, crimp connection, tin-plated, 142755-1

Order No.: 36P2075
EAN: 4099889643213
MPN:
142755-1
AMP
142755-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.2547 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
8250 pcs.
0.2547 €

Contacts for motor vehicles, 142755-1, AMP

Sealable: No, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Tab, Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.8 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 17 - 12 AWG, Wire Size: 1 - 3 mm², Wire Size Search: 1 mm², 1.25 mm², 1.3 mm², 1.5 mm², 2 mm², 2.5 mm², 3 mm², Wire Size Search: 12 AWG, 13 AWG, 14 AWG, 15 AWG, 16 AWG, 17 AWG, Tab Length: 26.6 mm.

Technical specifications
Version tab
AWG cross-section AWG 17-12
Insulation diameter 1.9-3.3 mm
Contact connection crimp connection
Contact material brass
Contact surface Connection range tin-plated
contact surface tin-plated
Cable cross-section 1.0-3.0 mm²
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes