144180-1 | AMP

Receptacle, 0.35-1.0 mm², AWG 22-17, crimp connection, tin-plated, 144180-1

Order No.: 36P2233
EAN: 4099889643466
MPN:
144180-1
AMP
144180-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.1452 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12000 pcs.
0.1452 €

Socket contact, 144180-1, AMP

Receptacle Style: 180°, Sealable: No, Crimp Type: F-Crimp, Terminal Type: Receptacle, Mating Tab Width: 3 mm, Mating Tab Thickness: 0.64 mm, Interface Plating: Tin (Sn), Termination Method to Wire & Cable: Crimp, Product Terminates To: Wire, Wire Size: 22 - 17 AWG, Wire Size: 0.35 - 1 mm², Wire Size Search: 0.35 mm², 0.4 mm², 0.5 mm², 0.6 mm², 0.8 mm², 1 mm², Wire Size Search: 17 AWG, 18 AWG, 19 AWG, 20 AWG, 21 AWG, 22 AWG, Wire Insulation Diameter: 1.3 - 2 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 - 100 °C, Compatible With Wire Base Material: Copper.

Technical specifications
Version receptacle
AWG cross-section AWG 22-17
Insulation diameter 1.3-2 mm
Contact connection crimp connection
Contact material phosphor bronze
Contact surface Connection range tin-plated
contact surface tin-plated
Cable cross-section 0.35-1.0 mm²
Logistics
Country of origin TW
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes